MT46V64M4TG-6TL vs MT46V64M4TG-6R feature comparison

MT46V64M4TG-6TL Micron Technology Inc

Buy Now Datasheet

MT46V64M4TG-6R Micron Technology Inc

Buy Now Datasheet
No No
No No
Obsolete Obsolete
MICRON TECHNOLOGY INC MICRON TECHNOLOGY INC
TSOP TSOP
0.400 INCH, PLASTIC, TSOP-66 0.400 INCH, PLASTIC, TSOP-66
66 66
not_compliant not_compliant
EAR99 EAR99
8542.32.00.24 8542.32.00.24
FOUR BANK PAGE BURST FOUR BANK PAGE BURST
0.7 ns 0.7 ns
AUTO/SELF REFRESH AUTO/SELF REFRESH
167 MHz 167 MHz
COMMON COMMON
2,4,8 2,4,8
R-PDSO-G66 R-PDSO-G66
e0 e0
22.22 mm 22.22 mm
268435456 bit 268435456 bit
DDR1 DRAM DDR1 DRAM
4 4
1 1
1 1
66 66
67108864 words 67108864 words
64000000 64000000
SYNCHRONOUS SYNCHRONOUS
70 °C 70 °C
64MX4 64MX4
3-STATE 3-STATE
PLASTIC/EPOXY PLASTIC/EPOXY
TSSOP TSOP2
TSSOP66,.46 TSSOP66,.46
RECTANGULAR RECTANGULAR
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE
Not Qualified Not Qualified
8192 8192
1.2 mm 1.2 mm
YES YES
2,4,8 2,4,8
2.7 V 2.7 V
2.3 V 2.3 V
2.5 V 2.5 V
YES YES
CMOS CMOS
COMMERCIAL COMMERCIAL
TIN LEAD TIN LEAD
GULL WING GULL WING
0.65 mm 0.65 mm
DUAL DUAL
10.16 mm 10.16 mm
1 1
0.21 mA

Compare MT46V64M4TG-6TL with alternatives

Compare MT46V64M4TG-6R with alternatives