MT46V64M4TG-6TH vs MT46V64M4P-6T:C feature comparison

MT46V64M4TG-6TH Micron Technology Inc

Buy Now Datasheet

MT46V64M4P-6T:C Micron Technology Inc

Buy Now Datasheet
No Yes
No Yes
Obsolete Obsolete
MICRON TECHNOLOGY INC MICRON TECHNOLOGY INC
TSOP TSOP
0.400 INCH, PLASTIC, TSOP-66 TSOP2, TSSOP66,.46
66 66
not_compliant compliant
EAR99 EAR99
8542.32.00.24 8542.32.00.24
FOUR BANK PAGE BURST FOUR BANK PAGE BURST
0.7 ns 0.7 ns
AUTO/SELF REFRESH AUTO/SELF REFRESH
167 MHz 167 MHz
COMMON COMMON
2,4,8 2,4,8
R-PDSO-G66 R-PDSO-G66
e0 e3
22.22 mm 22.22 mm
268435456 bit 268435456 bit
DDR1 DRAM DDR1 DRAM
4 4
1 1
1 1
66 66
67108864 words 67108864 words
64000000 64000000
SYNCHRONOUS SYNCHRONOUS
70 °C 70 °C
64MX4 64MX4
3-STATE 3-STATE
PLASTIC/EPOXY PLASTIC/EPOXY
TSOP2 TSOP2
TSSOP66,.46 TSSOP66,.46
RECTANGULAR RECTANGULAR
SMALL OUTLINE, THIN PROFILE SMALL OUTLINE, THIN PROFILE
Not Qualified Not Qualified
8192 8192
1.2 mm 1.2 mm
YES YES
2,4,8 2,4,8
0.17 mA
2.7 V 2.7 V
2.3 V 2.3 V
2.5 V 2.5 V
YES YES
CMOS CMOS
COMMERCIAL COMMERCIAL
TIN LEAD MATTE TIN
GULL WING GULL WING
0.65 mm 0.65 mm
DUAL DUAL
10.16 mm 10.16 mm
1 1

Compare MT46V64M4TG-6TH with alternatives

Compare MT46V64M4P-6T:C with alternatives