MT46V32M8FG-75ZLHIT vs MT46V32M8FG-75LIT:G feature comparison

MT46V32M8FG-75ZLHIT Micron Technology Inc

Buy Now Datasheet

MT46V32M8FG-75LIT:G Micron Technology Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICRON TECHNOLOGY INC MICRON TECHNOLOGY INC
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.24 8542.32.00.24
Clock Frequency-Max (fCLK) 133 MHz 133 MHz
I/O Type COMMON COMMON
Interleaved Burst Length 2,4,8 2,4,8
JESD-30 Code R-PBGA-B60 R-PBGA-B60
JESD-609 Code e0 e0
Memory Density 268435456 bit 268435456 bit
Memory IC Type DDR1 DRAM DDR1 DRAM
Memory Width 8 8
Number of Terminals 60 60
Number of Words 33554432 words 33554432 words
Number of Words Code 32000000 32000000
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 32MX8 32MX8
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA TBGA
Package Equivalence Code BGA60,9X12,40/32 BGA60,9X12,40/32
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY GRID ARRAY, THIN PROFILE
Qualification Status Not Qualified Not Qualified
Refresh Cycles 8192 8192
Sequential Burst Length 2,4,8 2,4,8
Standby Current-Max 0.004 A 0.004 A
Supply Current-Max 0.35 mA 0.365 mA
Supply Voltage-Nom (Vsup) 2.5 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD SILVER
Terminal Form BALL BALL
Terminal Pitch 0.8 mm 1 mm
Terminal Position BOTTOM BOTTOM
Base Number Matches 1 1
Pbfree Code No
Part Package Code BGA
Package Description (8 X 14) MM, PLASTIC, FBGA-60
Pin Count 60
Access Mode FOUR BANK PAGE BURST
Access Time-Max 0.75 ns
Additional Feature AUTO/SELF REFRESH
Length 14 mm
Number of Functions 1
Number of Ports 1
Operating Mode SYNCHRONOUS
Seated Height-Max 1.2 mm
Self Refresh YES
Supply Voltage-Max (Vsup) 2.7 V
Supply Voltage-Min (Vsup) 2.3 V
Width 8 mm

Compare MT46V32M8FG-75ZLHIT with alternatives

Compare MT46V32M8FG-75LIT:G with alternatives