MT46V32M4TG-6T:A vs MT46V32M4TG-6TIT:A feature comparison

MT46V32M4TG-6T:A Micron Technology Inc

Buy Now Datasheet

MT46V32M4TG-6TIT:A Micron Technology Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICRON TECHNOLOGY INC MICRON TECHNOLOGY INC
Part Package Code TSOP TSOP
Package Description TSSOP, TSSOP,
Pin Count 66 66
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.02 8542.32.00.02
Access Mode FOUR BANK PAGE BURST FOUR BANK PAGE BURST
Access Time-Max 0.7 ns 0.7 ns
Additional Feature AUTO/SELF REFRESH AUTO/SELF REFRESH
JESD-30 Code R-PDSO-G66 R-PDSO-G66
JESD-609 Code e0 e0
Length 22.22 mm 22.22 mm
Memory Density 134217728 bit 134217728 bit
Memory IC Type DDR1 DRAM DDR1 DRAM
Memory Width 4 4
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 66 66
Number of Words 33554432 words 33554432 words
Number of Words Code 32000000 32000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 32MX4 32MX4
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Refresh Cycles 4096 4096
Seated Height-Max 1.2 mm 1.2 mm
Self Refresh YES YES
Supply Current-Max 0.135 mA 0.135 mA
Supply Voltage-Max (Vsup) 2.7 V 2.7 V
Supply Voltage-Min (Vsup) 2.3 V 2.3 V
Supply Voltage-Nom (Vsup) 2.5 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Width 10.16 mm 10.16 mm
Base Number Matches 1 1

Compare MT46V32M4TG-6T:A with alternatives

Compare MT46V32M4TG-6TIT:A with alternatives