MT46V32M16FN-75EL:C vs MT46V32M16BN-75ZL:F feature comparison

MT46V32M16FN-75EL:C Micron Technology Inc

Buy Now Datasheet

MT46V32M16BN-75ZL:F Micron Technology Inc

Buy Now Datasheet
No
No Yes
Obsolete Obsolete
MICRON TECHNOLOGY INC MICRON TECHNOLOGY INC
BGA BGA
10 X 12.50 MM, FBGA-60 TBGA, BGA60,9X12,40/32
60 60
not_compliant compliant
EAR99 EAR99
8542.32.00.28 8542.32.00.28
FOUR BANK PAGE BURST FOUR BANK PAGE BURST
0.75 ns 0.75 ns
AUTO/SELF REFRESH AUTO/SELF REFRESH
133 MHz 133 MHz
COMMON COMMON
2,4,8 2,4,8
R-PBGA-B60 R-PBGA-B60
e0 e1
12.5 mm 12.5 mm
536870912 bit 536870912 bit
DDR1 DRAM DDR1 DRAM
16 16
1 1
1 1
60 60
33554432 words 33554432 words
32000000 32000000
SYNCHRONOUS SYNCHRONOUS
70 °C 70 °C
32MX16 32MX16
3-STATE 3-STATE
PLASTIC/EPOXY PLASTIC/EPOXY
TBGA TBGA
BGA60,9X12,40/32 BGA60,9X12,40/32
RECTANGULAR RECTANGULAR
GRID ARRAY, THIN PROFILE GRID ARRAY, THIN PROFILE
Not Qualified Not Qualified
8192 8192
1.2 mm 1.2 mm
YES YES
2,4,8 2,4,8
0.005 A 0.005 A
2.7 V 2.7 V
2.3 V 2.3 V
2.5 V 2.5 V
YES YES
CMOS CMOS
COMMERCIAL COMMERCIAL
TIN LEAD SILVER TIN SILVER COPPER
BALL BALL
1 mm 1 mm
BOTTOM BOTTOM
10 mm 10 mm
1 1
0.145 mA

Compare MT46V32M16FN-75EL:C with alternatives

Compare MT46V32M16BN-75ZL:F with alternatives