MT46V32M16FN-75EL:C vs K4H511638C-ZCA2 feature comparison

MT46V32M16FN-75EL:C Micron Technology Inc

Buy Now Datasheet

K4H511638C-ZCA2 Samsung Semiconductor

Buy Now Datasheet
No Yes
No Yes
Obsolete Obsolete
MICRON TECHNOLOGY INC SAMSUNG SEMICONDUCTOR INC
BGA
10 X 12.50 MM, FBGA-60 BGA, BGA60,9X12,40/32
60
not_compliant compliant
EAR99 EAR99
8542.32.00.28 8542.32.00.28
FOUR BANK PAGE BURST
0.75 ns 0.75 ns
AUTO/SELF REFRESH
133 MHz 133 MHz
COMMON COMMON
2,4,8 2,4,8
R-PBGA-B60 R-PBGA-B60
e0 e3
12.5 mm
536870912 bit 536870912 bit
DDR1 DRAM DDR1 DRAM
16 16
1
1
60 60
33554432 words 33554432 words
32000000 32000000
SYNCHRONOUS
70 °C 70 °C
32MX16 32MX16
3-STATE 3-STATE
PLASTIC/EPOXY PLASTIC/EPOXY
TBGA BGA
BGA60,9X12,40/32 BGA60,9X12,40/32
RECTANGULAR RECTANGULAR
GRID ARRAY, THIN PROFILE GRID ARRAY
Not Qualified Not Qualified
8192 8192
1.2 mm
YES
2,4,8 2,4,8
0.005 A 0.005 A
2.7 V
2.3 V
2.5 V 2.5 V
YES YES
CMOS CMOS
COMMERCIAL COMMERCIAL
TIN LEAD SILVER MATTE TIN
BALL BALL
1 mm 0.8 mm
BOTTOM BOTTOM
10 mm
1 1
1
0.325 mA

Compare MT46V32M16FN-75EL:C with alternatives

Compare K4H511638C-ZCA2 with alternatives