MT46V32M16FN-5BLIT:D vs MT46V32M16CV-5BIT:J feature comparison

MT46V32M16FN-5BLIT:D Micron Technology Inc

Buy Now Datasheet

MT46V32M16CV-5BIT:J Micron Technology Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICRON TECHNOLOGY INC MICRON TECHNOLOGY INC
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.28 8542.32.00.28
Access Time-Max 0.7 ns 0.7 ns
Clock Frequency-Max (fCLK) 200 MHz 200 MHz
I/O Type COMMON COMMON
Interleaved Burst Length 2,4,8 2,4,8
JESD-30 Code R-PBGA-B60 R-PBGA-B60
Memory Density 536870912 bit 536870912 bit
Memory IC Type DDR1 DRAM DDR1 DRAM
Memory Width 16 16
Moisture Sensitivity Level 1
Number of Terminals 60 60
Number of Words 33554432 words 33554432 words
Number of Words Code 32000000 32000000
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 32MX16 32MX16
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA TBGA
Package Equivalence Code BGA60,9X12,40/32 BGA60,9X12,40/32
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY GRID ARRAY, THIN PROFILE
Qualification Status Not Qualified Not Qualified
Refresh Cycles 8192 8192
Sequential Burst Length 2,4,8 2,4,8
Standby Current-Max 0.005 A 0.04 A
Supply Current-Max 0.48 mA 0.23 mA
Supply Voltage-Nom (Vsup) 2.6 V 2.6 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form BALL BALL
Terminal Pitch 0.8 mm 1 mm
Terminal Position BOTTOM BOTTOM
Base Number Matches 1 1
Part Package Code BGA
Package Description 8 X 12.50 MM, PLASTIC, FBGA-60
Pin Count 60
Access Mode FOUR BANK PAGE BURST
Additional Feature AUTO/SELF REFRESH
JESD-609 Code e0
Length 12.5 mm
Number of Functions 1
Number of Ports 1
Operating Mode SYNCHRONOUS
Peak Reflow Temperature (Cel) 235
Seated Height-Max 1.2 mm
Self Refresh YES
Supply Voltage-Max (Vsup) 2.7 V
Supply Voltage-Min (Vsup) 2.5 V
Terminal Finish Tin/Lead/Silver (Sn/Pb/Ag)
Time@Peak Reflow Temperature-Max (s) 30
Width 8 mm

Compare MT46V32M16FN-5BLIT:D with alternatives

Compare MT46V32M16CV-5BIT:J with alternatives