MT46V16M8FJ-6T
vs
MT46V16M8FJ-6L
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MICRON TECHNOLOGY INC
|
MICRON TECHNOLOGY INC
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.32.00.02
|
8542.32.00.02
|
Access Time-Max |
0.7 ns
|
0.7 ns
|
Clock Frequency-Max (fCLK) |
167 MHz
|
167 MHz
|
I/O Type |
COMMON
|
COMMON
|
Interleaved Burst Length |
2,4,8
|
2,4,8
|
JESD-30 Code |
R-PBGA-B60
|
R-PBGA-B60
|
JESD-609 Code |
e0
|
e0
|
Memory Density |
134217728 bit
|
134217728 bit
|
Memory IC Type |
DDR1 DRAM
|
DDR1 DRAM
|
Memory Width |
8
|
8
|
Number of Terminals |
60
|
60
|
Number of Words |
16777216 words
|
16777216 words
|
Number of Words Code |
16000000
|
16000000
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Organization |
16MX8
|
16MX8
|
Output Characteristics |
3-STATE
|
3-STATE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
BGA
|
TBGA
|
Package Equivalence Code |
BGA60,9X12,40/32
|
BGA60,9X12,40/32
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
GRID ARRAY
|
GRID ARRAY, THIN PROFILE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Refresh Cycles |
4096
|
4096
|
Sequential Burst Length |
2,4,8
|
2,4,8
|
Standby Current-Max |
0.003 A
|
0.003 A
|
Supply Current-Max |
0.355 mA
|
0.355 mA
|
Supply Voltage-Nom (Vsup) |
2.5 V
|
2.5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
TIN LEAD
|
Terminal Form |
BALL
|
BALL
|
Terminal Pitch |
0.8 mm
|
1 mm
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Base Number Matches |
12
|
6
|
Part Package Code |
|
BGA
|
Package Description |
|
16 X 9 MM, PLASTIC, FBGA-60
|
Pin Count |
|
60
|
Access Mode |
|
FOUR BANK PAGE BURST
|
Additional Feature |
|
AUTO/SELF REFRESH
|
Length |
|
16 mm
|
Number of Functions |
|
1
|
Number of Ports |
|
1
|
Operating Mode |
|
SYNCHRONOUS
|
Seated Height-Max |
|
1.2 mm
|
Self Refresh |
|
YES
|
Supply Voltage-Max (Vsup) |
|
2.7 V
|
Supply Voltage-Min (Vsup) |
|
2.3 V
|
Width |
|
9 mm
|
|
|
|
Compare MT46V16M8FJ-6T with alternatives
Compare MT46V16M8FJ-6L with alternatives