MT46V16M16TG-6T:F
vs
MT46V16M16P-5BIT:F
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MICRON TECHNOLOGY INC
MICRON TECHNOLOGY INC
Part Package Code
TSOP
TSOP
Package Description
0.40 INCH, PLASTIC, TSOP-66
TSSOP, TSSOP66,.46
Pin Count
66
66
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.24
8542.32.00.24
Access Mode
FOUR BANK PAGE BURST
FOUR BANK PAGE BURST
Access Time-Max
0.7 ns
0.7 ns
Additional Feature
AUTO/SELF REFRESH
AUTO/SELF REFRESH
Clock Frequency-Max (fCLK)
167 MHz
200 MHz
I/O Type
COMMON
COMMON
Interleaved Burst Length
2,4,8
2,4,8
JESD-30 Code
R-PDSO-G66
R-PDSO-G66
JESD-609 Code
e0
e3
Length
22.22 mm
22.22 mm
Memory Density
268435456 bit
268435456 bit
Memory IC Type
DDR1 DRAM
DDR1 DRAM
Memory Width
16
16
Number of Functions
1
1
Number of Ports
1
1
Number of Terminals
66
66
Number of Words
16777216 words
16777216 words
Number of Words Code
16000000
16000000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Organization
16MX16
16MX16
Output Characteristics
3-STATE
3-STATE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Equivalence Code
TSSOP66,.46
TSSOP66,.46
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Not Qualified
Refresh Cycles
8192
8192
Seated Height-Max
1.2 mm
1.2 mm
Self Refresh
YES
YES
Sequential Burst Length
2,4,8
2,4,8
Standby Current-Max
0.004 A
0.004 A
Supply Current-Max
0.44 mA
0.51 mA
Supply Voltage-Max (Vsup)
2.7 V
2.7 V
Supply Voltage-Min (Vsup)
2.3 V
2.5 V
Supply Voltage-Nom (Vsup)
2.5 V
2.6 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Width
10.16 mm
10.16 mm
Base Number Matches
1
1
Peak Reflow Temperature (Cel)
260
Time@Peak Reflow Temperature-Max (s)
30
Compare MT46V16M16TG-6T:F with alternatives
Compare MT46V16M16P-5BIT:F with alternatives