MT46V16M16P-6TIT:F
vs
MT46V16M16P-5BL:M
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MICRON TECHNOLOGY INC
|
MICRON TECHNOLOGY INC
|
Part Package Code |
TSOP
|
|
Package Description |
TSSOP, TSSOP66,.46
|
|
Pin Count |
66
|
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.32.00.24
|
8542.32.00.24
|
Access Mode |
FOUR BANK PAGE BURST
|
FOUR BANK PAGE BURST
|
Access Time-Max |
0.7 ns
|
0.7 ns
|
Additional Feature |
AUTO/SELF REFRESH
|
AUTO/SELF REFRESH
|
Clock Frequency-Max (fCLK) |
167 MHz
|
200 MHz
|
I/O Type |
COMMON
|
COMMON
|
Interleaved Burst Length |
2,4,8
|
2,4,8
|
JESD-30 Code |
R-PDSO-G66
|
R-PDSO-G66
|
JESD-609 Code |
e3
|
e3
|
Length |
22.22 mm
|
22.22 mm
|
Memory Density |
268435456 bit
|
268435456 bit
|
Memory IC Type |
DDR1 DRAM
|
DDR1 DRAM
|
Memory Width |
16
|
16
|
Number of Functions |
1
|
1
|
Number of Ports |
1
|
1
|
Number of Terminals |
66
|
66
|
Number of Words |
16777216 words
|
16777216 words
|
Number of Words Code |
16000000
|
16000000
|
Operating Mode |
SYNCHRONOUS
|
SYNCHRONOUS
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Organization |
16MX16
|
16MX16
|
Output Characteristics |
3-STATE
|
3-STATE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
TSSOP
|
Package Equivalence Code |
TSSOP66,.46
|
TSSOP66,.46
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
|
Refresh Cycles |
8192
|
8192
|
Seated Height-Max |
1.2 mm
|
1.2 mm
|
Self Refresh |
YES
|
YES
|
Sequential Burst Length |
2,4,8
|
2,4,8
|
Standby Current-Max |
0.004 A
|
0.004 A
|
Supply Current-Max |
0.44 mA
|
0.29 mA
|
Supply Voltage-Max (Vsup) |
2.7 V
|
2.7 V
|
Supply Voltage-Min (Vsup) |
2.3 V
|
2.5 V
|
Supply Voltage-Nom (Vsup) |
2.5 V
|
2.6 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
|
Terminal Finish |
MATTE TIN
|
Matte Tin (Sn)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
10.16 mm
|
10.16 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare MT46V16M16P-6TIT:F with alternatives
Compare MT46V16M16P-5BL:M with alternatives