MT46V16M16FG-5BL vs MT46H8M16LF-10IT feature comparison

MT46V16M16FG-5BL Micron Technology Inc

Buy Now Datasheet

MT46H8M16LF-10IT Micron Technology Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICRON TECHNOLOGY INC MICRON TECHNOLOGY INC
Part Package Code BGA BGA
Package Description 8 X 14 MM, PLASTIC, FBGA-60 VFBGA,
Pin Count 60 60
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.24 8542.32.00.02
Access Mode FOUR BANK PAGE BURST FOUR BANK PAGE BURST
Access Time-Max 0.7 ns 7 ns
Additional Feature AUTO/SELF REFRESH AUTO/SELF REFRESH
Clock Frequency-Max (fCLK) 200 MHz
I/O Type COMMON
Interleaved Burst Length 2,4,8
JESD-30 Code R-PBGA-B60 R-PBGA-B60
JESD-609 Code e0 e1
Length 14 mm 10 mm
Memory Density 268435456 bit 134217728 bit
Memory IC Type DDR1 DRAM DDR DRAM
Memory Width 16 16
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 60 60
Number of Words 16777216 words 8388608 words
Number of Words Code 16000000 8000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 16MX16 8MX16
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TBGA VFBGA
Package Equivalence Code BGA60,9X12,40/32
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, THIN PROFILE GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Qualification Status Not Qualified Not Qualified
Refresh Cycles 8192
Seated Height-Max 1.2 mm 1 mm
Self Refresh YES YES
Sequential Burst Length 2,4,8
Supply Voltage-Max (Vsup) 2.7 V 1.9 V
Supply Voltage-Min (Vsup) 2.5 V 1.7 V
Supply Voltage-Nom (Vsup) 2.6 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN SILVER COPPER
Terminal Form BALL BALL
Terminal Pitch 1 mm 0.8 mm
Terminal Position BOTTOM BOTTOM
Width 8 mm 8 mm
Base Number Matches 10 1
Pbfree Code Yes

Compare MT46V16M16FG-5BL with alternatives

Compare MT46H8M16LF-10IT with alternatives