MT46V16M16CV-5B:K vs MT46V16M16CV-5BIT:K feature comparison

MT46V16M16CV-5B:K Micron Technology Inc

Buy Now Datasheet

MT46V16M16CV-5BIT:K Micron Technology Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICRON TECHNOLOGY INC MICRON TECHNOLOGY INC
Part Package Code BGA BGA
Package Description (8 X 12.5) MM, PLASTIC, FBGA-60 (8 X 12.5) MM, PLASTIC, FBGA-60
Pin Count 60 60
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.24 8542.32.00.24
Access Mode FOUR BANK PAGE BURST FOUR BANK PAGE BURST
Access Time-Max 0.7 ns 0.7 ns
Additional Feature AUTO/SELF REFRESH AUTO/SELF REFRESH
Clock Frequency-Max (fCLK) 200 MHz 200 MHz
I/O Type COMMON COMMON
Interleaved Burst Length 2,4,8 2,4,8
JESD-30 Code R-PBGA-B60 R-PBGA-B60
JESD-609 Code e0 e0
Length 12.5 mm 12.5 mm
Memory Density 268435456 bit 268435456 bit
Memory IC Type DDR1 DRAM DDR1 DRAM
Memory Width 16 16
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 60 60
Number of Words 16777216 words 16777216 words
Number of Words Code 16000000 16000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 16MX16 16MX16
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TBGA TBGA
Package Equivalence Code BGA60,9X12,40/32 BGA60,9X12,40/32
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, THIN PROFILE GRID ARRAY, THIN PROFILE
Qualification Status Not Qualified Not Qualified
Refresh Cycles 8192 8192
Seated Height-Max 1.2 mm 1.2 mm
Self Refresh YES YES
Sequential Burst Length 2,4,8 2,4,8
Standby Current-Max 0.004 A 0.004 A
Supply Current-Max 0.29 mA 0.29 mA
Supply Voltage-Max (Vsup) 2.7 V 2.7 V
Supply Voltage-Min (Vsup) 2.5 V 2.5 V
Supply Voltage-Nom (Vsup) 2.6 V 2.6 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD SILVER TIN LEAD SILVER
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Width 8 mm 8 mm
Base Number Matches 1 1

Compare MT46V16M16CV-5B:K with alternatives

Compare MT46V16M16CV-5BIT:K with alternatives