MT46V128M4P-6TIT:F
vs
K4H510438J-LPB3T
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
MICRON TECHNOLOGY INC
SAMSUNG SEMICONDUCTOR INC
Part Package Code
TSOP
Package Description
TSSOP, TSSOP66,.46
TSSOP, TSSOP66,.46
Pin Count
66
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.28
8542.32.00.28
Access Mode
FOUR BANK PAGE BURST
Access Time-Max
0.7 ns
0.7 ns
Additional Feature
AUTO/SELF REFRESH
Clock Frequency-Max (fCLK)
166 MHz
166 MHz
I/O Type
COMMON
COMMON
Interleaved Burst Length
2,4,8
2,4,8
JESD-30 Code
R-PDSO-G66
R-PDSO-G66
JESD-609 Code
e3
e3
Length
22.22 mm
Memory Density
536870912 bit
536870912 bit
Memory IC Type
DDR1 DRAM
DDR1 DRAM
Memory Width
4
4
Number of Functions
1
Number of Ports
1
Number of Terminals
66
66
Number of Words
134217728 words
134217728 words
Number of Words Code
128000000
128000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
128MX4
128MX4
Output Characteristics
3-STATE
3-STATE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Equivalence Code
TSSOP66,.46
TSSOP66,.46
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Not Qualified
Refresh Cycles
8192
8192
Seated Height-Max
1.2 mm
Self Refresh
YES
Sequential Burst Length
2,4,8
2,4,8
Standby Current-Max
0.005 A
0.005 A
Supply Current-Max
0.405 mA
0.18 mA
Supply Voltage-Max (Vsup)
2.7 V
Supply Voltage-Min (Vsup)
2.3 V
Supply Voltage-Nom (Vsup)
2.5 V
2.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.635 mm
Terminal Position
DUAL
DUAL
Width
10.16 mm
Base Number Matches
1
1
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Compare MT46V128M4P-6TIT:F with alternatives
Compare K4H510438J-LPB3T with alternatives