MT46HC16M32LGBF-5LIT:B vs MT46HC16M32LGBF-6IT:B feature comparison

MT46HC16M32LGBF-5LIT:B Micron Technology Inc

Buy Now Datasheet

MT46HC16M32LGBF-6IT:B Micron Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICRON TECHNOLOGY INC MICRON TECHNOLOGY INC
Part Package Code BGA BGA
Package Description VFBGA, VFBGA,
Pin Count 60 60
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.28 8542.32.00.28
Access Mode FOUR BANK PAGE BURST FOUR BANK PAGE BURST
Access Time-Max 5 ns 6 ns
Additional Feature AUTO/SELF REFRESH AUTO/SELF REFRESH
JESD-30 Code R-PBGA-B60 R-PBGA-B60
JESD-609 Code e1 e1
Length 9 mm 9 mm
Memory Density 536870912 bit 536870912 bit
Memory IC Type DDR1 DRAM DDR1 DRAM
Memory Width 32 32
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 60 60
Number of Words 16777216 words 16777216 words
Number of Words Code 16000000 16000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 16MX32 16MX32
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VFBGA VFBGA
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1 mm 1 mm
Self Refresh YES YES
Supply Voltage-Max (Vsup) 1.95 V 1.95 V
Supply Voltage-Min (Vsup) 1.7 V 1.7 V
Supply Voltage-Nom (Vsup) 1.8 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN SILVER COPPER TIN SILVER COPPER
Terminal Form BALL BALL
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position BOTTOM BOTTOM
Width 8 mm 8 mm
Base Number Matches 1 1

Compare MT46HC16M32LGBF-5LIT:B with alternatives

Compare MT46HC16M32LGBF-6IT:B with alternatives