MT46H8M16LFBF-6IT:K vs MT46V16M16FG-75IT:F feature comparison

MT46H8M16LFBF-6IT:K Micron Technology Inc

Buy Now Datasheet

MT46V16M16FG-75IT:F Micron Technology Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICRON TECHNOLOGY INC MICRON TECHNOLOGY INC
Part Package Code BGA BGA
Package Description VFBGA, BGA60,9X10,32 (8 X 14) MM, PLASTIC, FBGA-60
Pin Count 60 60
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.02 8542.32.00.24
Access Mode FOUR BANK PAGE BURST FOUR BANK PAGE BURST
Access Time-Max 5 ns 0.75 ns
Additional Feature AUTO/SELF REFRESH AUTO/SELF REFRESH
Clock Frequency-Max (fCLK) 166 MHz 133 MHz
I/O Type COMMON COMMON
Interleaved Burst Length 2,4,8,16 2,4,8
JESD-30 Code R-PBGA-B60 R-PBGA-B60
JESD-609 Code e1 e0
Length 9 mm 14 mm
Memory Density 134217728 bit 268435456 bit
Memory IC Type DDR1 DRAM DDR1 DRAM
Memory Width 16 16
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 60 60
Number of Words 8388608 words 16777216 words
Number of Words Code 8000000 16000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 8MX16 16MX16
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VFBGA TBGA
Package Equivalence Code BGA60,9X10,32 BGA60,9X12,40/32
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH GRID ARRAY, THIN PROFILE
Qualification Status Not Qualified Not Qualified
Refresh Cycles 4096 8192
Seated Height-Max 1 mm 1.2 mm
Self Refresh YES YES
Sequential Burst Length 2,4,8,16 2,4,8
Standby Current-Max 0.00001 A 0.004 A
Supply Current-Max 0.09 mA 0.4 mA
Supply Voltage-Max (Vsup) 1.95 V 2.7 V
Supply Voltage-Min (Vsup) 1.7 V 2.3 V
Supply Voltage-Nom (Vsup) 1.8 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN SILVER COPPER TIN LEAD SILVER
Terminal Form BALL BALL
Terminal Pitch 0.8 mm 1 mm
Terminal Position BOTTOM BOTTOM
Width 8 mm 8 mm
Base Number Matches 1 1

Compare MT46H8M16LFBF-6IT:K with alternatives

Compare MT46V16M16FG-75IT:F with alternatives