MT46H64M32LFCX-54AAT:B
vs
MT46H64M32LFCX-75:B
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MICRON TECHNOLOGY INC
|
MICRON TECHNOLOGY INC
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Memory IC Type |
DDR DRAM
|
DDR DRAM
|
Base Number Matches |
1
|
1
|
Part Package Code |
|
BGA
|
Package Description |
|
9 X 13 MM, GREEN, PLASTIC, VFBGA-90
|
Pin Count |
|
90
|
HTS Code |
|
8542.32.00.36
|
Access Mode |
|
FOUR BANK PAGE BURST
|
Access Time-Max |
|
6 ns
|
Additional Feature |
|
AUTO/SELF REFRESH
|
JESD-30 Code |
|
R-PBGA-B90
|
JESD-609 Code |
|
e1
|
Length |
|
13 mm
|
Memory Density |
|
2147483648 bit
|
Memory Width |
|
32
|
Number of Functions |
|
1
|
Number of Ports |
|
1
|
Number of Terminals |
|
90
|
Number of Words |
|
67108864 words
|
Number of Words Code |
|
64000000
|
Operating Mode |
|
SYNCHRONOUS
|
Operating Temperature-Max |
|
70 °C
|
Operating Temperature-Min |
|
|
Organization |
|
64MX32
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
VFBGA
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
|
Seated Height-Max |
|
1 mm
|
Self Refresh |
|
YES
|
Supply Voltage-Max (Vsup) |
|
1.95 V
|
Supply Voltage-Min (Vsup) |
|
1.7 V
|
Supply Voltage-Nom (Vsup) |
|
1.8 V
|
Surface Mount |
|
YES
|
Technology |
|
CMOS
|
Temperature Grade |
|
COMMERCIAL
|
Terminal Finish |
|
TIN SILVER COPPER
|
Terminal Form |
|
BALL
|
Terminal Pitch |
|
0.8 mm
|
Terminal Position |
|
BOTTOM
|
Width |
|
9 mm
|
|
|
|
Compare MT46H64M32LFCX-54AAT:B with alternatives
Compare MT46H64M32LFCX-75:B with alternatives