MT46H64M32L4KQ-6:A
vs
MT46H64M32L2KQ-5AT:A
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MICRON TECHNOLOGY INC
MICRON TECHNOLOGY INC
Part Package Code
BGA
BGA
Package Description
VFBGA,
VFBGA,
Pin Count
168
168
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.36
8542.32.00.36
Access Mode
FOUR BANK PAGE BURST
FOUR BANK PAGE BURST
Access Time-Max
5 ns
5 ns
Additional Feature
AUTO/SELF REFRESH
AUTO/SELF REFRESH
JESD-30 Code
S-PBGA-B168
S-PBGA-B168
JESD-609 Code
e1
e1
Length
12 mm
12 mm
Memory Density
2147483648 bit
2147483648 bit
Memory IC Type
LPDDR1 DRAM
LPDDR1 DRAM
Memory Width
32
32
Number of Functions
1
1
Number of Ports
1
1
Number of Terminals
168
168
Number of Words
67108864 words
67108864 words
Number of Words Code
64000000
64000000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
70 °C
105 °C
Operating Temperature-Min
-40 °C
Organization
64MX32
64MX32
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
VFBGA
VFBGA
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
0.75 mm
0.75 mm
Self Refresh
YES
YES
Supply Current-Max
0.08 mA
0.1 mA
Supply Voltage-Max (Vsup)
1.95 V
1.95 V
Supply Voltage-Min (Vsup)
1.7 V
1.7 V
Supply Voltage-Nom (Vsup)
1.8 V
1.8 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
TIN SILVER COPPER
TIN SILVER COPPER
Terminal Form
BALL
BALL
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
BOTTOM
BOTTOM
Width
12 mm
12 mm
Base Number Matches
1
1
Compare MT46H64M32L4KQ-6:A with alternatives
Compare MT46H64M32L2KQ-5AT:A with alternatives