MT46H128M32L4MC-54AT:A vs MT46H128M32L4MC-54:A feature comparison

MT46H128M32L4MC-54AT:A Micron Technology Inc

Buy Now Datasheet

MT46H128M32L4MC-54:A Micron Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICRON TECHNOLOGY INC MICRON TECHNOLOGY INC
Part Package Code BGA BGA
Package Description VFBGA, VFBGA,
Pin Count 240 240
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.36 8542.32.00.36
Access Mode FOUR BANK PAGE BURST FOUR BANK PAGE BURST
Access Time-Max 5 ns 5 ns
Additional Feature AUTO/SELF REFRESH AUTO/SELF REFRESH
JESD-30 Code S-PBGA-B240 S-PBGA-B240
JESD-609 Code e1 e1
Length 14 mm 14 mm
Memory Density 4294967296 bit 4294967296 bit
Memory IC Type LPDDR1 DRAM LPDDR1 DRAM
Memory Width 32 32
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 240 240
Number of Words 134217728 words 134217728 words
Number of Words Code 128000000 128000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 105 °C 70 °C
Operating Temperature-Min -40 °C
Organization 128MX32 128MX32
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VFBGA VFBGA
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.8 mm 0.8 mm
Self Refresh YES YES
Supply Current-Max 0.1 mA 0.1 mA
Supply Voltage-Max (Vsup) 1.95 V 1.95 V
Supply Voltage-Min (Vsup) 1.7 V 1.7 V
Supply Voltage-Nom (Vsup) 1.8 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN SILVER COPPER TIN SILVER COPPER
Terminal Form BALL BALL
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position BOTTOM BOTTOM
Width 14 mm 14 mm
Base Number Matches 1 1

Compare MT46H128M32L4MC-54AT:A with alternatives

Compare MT46H128M32L4MC-54:A with alternatives