MT45W8MW16BGX-856IT vs MT45W8MW16BGX-8513LIT feature comparison

MT45W8MW16BGX-856IT Micron Technology Inc

Buy Now Datasheet

MT45W8MW16BGX-8513LIT Micron Technology Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICRON TECHNOLOGY INC MICRON TECHNOLOGY INC
Part Package Code BGA BGA
Package Description VFBGA, BGA54,6X9,30 VFBGA, BGA54,6X9,30
Pin Count 54 54
Reach Compliance Code compliant compliant
ECCN Code 3A991.B.2.A 3A991.B.2.A
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 85 ns 85 ns
I/O Type COMMON COMMON
JESD-30 Code R-PBGA-B54 R-PBGA-B54
JESD-609 Code e1 e1
Length 10 mm 10 mm
Memory Density 134217728 bit 134217728 bit
Memory IC Type PSEUDO STATIC RAM PSEUDO STATIC RAM
Memory Width 16 16
Number of Functions 1 1
Number of Terminals 54 54
Number of Words 8388608 words 8388608 words
Number of Words Code 8000000 8000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 8MX16 8MX16
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VFBGA VFBGA
Package Equivalence Code BGA54,6X9,30 BGA54,6X9,30
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1 mm 1 mm
Standby Current-Max 0.0002 A 0.00016 A
Supply Current-Max 0.025 mA 0.045 mA
Supply Voltage-Max (Vsup) 1.95 V 1.95 V
Supply Voltage-Min (Vsup) 1.7 V 1.7 V
Supply Voltage-Nom (Vsup) 1.8 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN SILVER COPPER TIN SILVER COPPER
Terminal Form BALL BALL
Terminal Pitch 0.75 mm 0.75 mm
Terminal Position BOTTOM BOTTOM
Width 8 mm 8 mm
Base Number Matches 1 1

Compare MT45W8MW16BGX-856IT with alternatives

Compare MT45W8MW16BGX-8513LIT with alternatives