MT45W4MW16PBA-60WT vs MT45W2MV16PFA-85IT feature comparison

MT45W4MW16PBA-60WT Micron Technology Inc

Buy Now Datasheet

MT45W2MV16PFA-85IT Micron Technology Inc

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICRON TECHNOLOGY INC MICRON TECHNOLOGY INC
Part Package Code BGA BGA
Package Description VFBGA, FBGA-48
Pin Count 48 48
Reach Compliance Code compliant not_compliant
ECCN Code 3A991.B.2.A 3A991.B.2.A
HTS Code 8542.32.00.41 8542.32.00.41
Base Number Matches 1 1
Access Time-Max 85 ns
I/O Type COMMON
JESD-30 Code R-PBGA-B48
JESD-609 Code e0
Length 8 mm
Memory Density 33554432 bit
Memory IC Type PSEUDO STATIC RAM
Memory Width 16
Number of Functions 1
Number of Terminals 48
Number of Words 2097152 words
Number of Words Code 2000000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 2MX16
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY
Package Code VFBGA
Package Equivalence Code BGA48,6X8,30
Package Shape RECTANGULAR
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Parallel/Serial PARALLEL
Qualification Status Not Qualified
Seated Height-Max 1 mm
Standby Current-Max 0.00011 A
Supply Current-Max 0.02 mA
Supply Voltage-Max (Vsup) 1.95 V
Supply Voltage-Min (Vsup) 1.7 V
Supply Voltage-Nom (Vsup) 1.8 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form BALL
Terminal Pitch 0.75 mm
Terminal Position BOTTOM
Width 6 mm

Compare MT45W4MW16PBA-60WT with alternatives

Compare MT45W2MV16PFA-85IT with alternatives