MT45W4MV16PBA-60IT vs MT45W4MV16PFA-60WT feature comparison

MT45W4MV16PBA-60IT Micron Technology Inc

Buy Now Datasheet

MT45W4MV16PFA-60WT Micron Technology Inc

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICRON TECHNOLOGY INC MICRON TECHNOLOGY INC
Part Package Code BGA BGA
Package Description VFBGA, VFBGA,
Pin Count 48 48
Reach Compliance Code compliant compliant
ECCN Code 3A991.B.2.A 3A991.B.2.A
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 60 ns 60 ns
JESD-30 Code R-PBGA-B48 R-PBGA-B48
JESD-609 Code e1 e0
Length 8 mm 8 mm
Memory Density 67108864 bit 67108864 bit
Memory IC Type PSEUDO STATIC RAM PSEUDO STATIC RAM
Memory Width 16 16
Number of Functions 1 1
Number of Terminals 48 48
Number of Words 4194304 words 4194304 words
Number of Words Code 4000000 4000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -25 °C
Organization 4MX16 4MX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VFBGA VFBGA
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1 mm 1 mm
Supply Voltage-Max (Vsup) 1.95 V 1.95 V
Supply Voltage-Min (Vsup) 1.7 V 1.7 V
Supply Voltage-Nom (Vsup) 1.8 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL OTHER
Terminal Finish TIN SILVER COPPER TIN LEAD SILVER
Terminal Form BALL BALL
Terminal Pitch 0.75 mm 0.75 mm
Terminal Position BOTTOM BOTTOM
Width 6 mm 6 mm
Base Number Matches 1 1

Compare MT45W4MV16PBA-60IT with alternatives

Compare MT45W4MV16PFA-60WT with alternatives