MT45W2ML16PABA-85WT vs IS66WVE2M16ALL-70TLI feature comparison

MT45W2ML16PABA-85WT Micron Technology Inc

Buy Now Datasheet

IS66WVE2M16ALL-70TLI Integrated Silicon Solution Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICRON TECHNOLOGY INC INTEGRATED SILICON SOLUTION INC
Part Package Code BGA TSOP1
Package Description VFBGA, BGA48,6X8,30 TSOP1, TSSOP48,.8,20
Pin Count 48 48
Reach Compliance Code compliant compliant
ECCN Code 3A991.B.2.A 3A991.B.2.A
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 85 ns 70 ns
I/O Type COMMON COMMON
JESD-30 Code R-PBGA-B48 R-PDSO-G48
JESD-609 Code e8 e3
Length 8 mm 18.4 mm
Memory Density 33554432 bit 33554432 bit
Memory IC Type PSEUDO STATIC RAM PSEUDO STATIC RAM
Memory Width 16 16
Number of Functions 1 1
Number of Terminals 48 48
Number of Words 2097152 words 2097152 words
Number of Words Code 2000000 2000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -40 °C
Organization 2MX16 2MX16
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VFBGA TSOP1
Package Equivalence Code BGA48,6X8,30 TSSOP48,.8,20
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH SMALL OUTLINE, THIN PROFILE
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1 mm 1.2 mm
Standby Current-Max 0.00011 A 0.00001 A
Supply Current-Max 0.02 mA 0.03 mA
Supply Voltage-Max (Vsup) 1.95 V 1.95 V
Supply Voltage-Min (Vsup) 1.7 V 1.7 V
Supply Voltage-Nom (Vsup) 1.8 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade OTHER INDUSTRIAL
Terminal Finish Tin/Silver/Copper (Sn98.5Ag1.0Cu0.5) MATTE TIN
Terminal Form BALL GULL WING
Terminal Pitch 0.75 mm 0.5 mm
Terminal Position BOTTOM DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 6 mm 12 mm
Base Number Matches 1 1

Compare MT45W2ML16PABA-85WT with alternatives

Compare IS66WVE2M16ALL-70TLI with alternatives