MT45W1MW16BAFB-856LIT vs MT45W1MW16BABB-708IT feature comparison

MT45W1MW16BAFB-856LIT Micron Technology Inc

Buy Now Datasheet

MT45W1MW16BABB-708IT Micron Technology Inc

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICRON TECHNOLOGY INC MICRON TECHNOLOGY INC
Part Package Code BGA BGA
Package Description VFBGA, VFBGA, BGA54,6X9,30
Pin Count 54 54
Reach Compliance Code compliant compliant
ECCN Code 3A991.B.2.A 3A991.B.2.A
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 85 ns 70 ns
JESD-30 Code R-PBGA-B54 R-PBGA-B54
JESD-609 Code e0 e1
Length 8 mm 8 mm
Memory Density 16777216 bit 16777216 bit
Memory IC Type PSEUDO STATIC RAM PSEUDO STATIC RAM
Memory Width 16 16
Number of Functions 1 1
Number of Terminals 54 54
Number of Words 1048576 words 1048576 words
Number of Words Code 1000000 1000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 1MX16 1MX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VFBGA VFBGA
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1 mm 1 mm
Supply Voltage-Max (Vsup) 1.95 V 1.95 V
Supply Voltage-Min (Vsup) 1.7 V 1.7 V
Supply Voltage-Nom (Vsup) 1.8 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD SILVER TIN SILVER COPPER
Terminal Form BALL BALL
Terminal Pitch 0.75 mm 0.75 mm
Terminal Position BOTTOM BOTTOM
Width 6 mm 6 mm
Base Number Matches 1 1
I/O Type COMMON
Output Characteristics 3-STATE
Package Equivalence Code BGA54,6X9,30
Peak Reflow Temperature (Cel) 260
Standby Current-Max 0.00008 A
Standby Voltage-Min 1.7 V
Supply Current-Max 0.035 mA

Compare MT45W1MW16BAFB-856LIT with alternatives

Compare MT45W1MW16BABB-708IT with alternatives