MT45W1ML16PABA-60WT vs CY62167EV18LL-45BVXI feature comparison

MT45W1ML16PABA-60WT Micron Technology Inc

Buy Now Datasheet

CY62167EV18LL-45BVXI Cypress Semiconductor

Buy Now Datasheet
Yes
Yes Yes
Obsolete Obsolete
MICRON TECHNOLOGY INC CYPRESS SEMICONDUCTOR CORP
BGA BGA
VFBGA, 6 X 8 MM, 1 MM HEIGHT, LEAD FREE, VFBGA-48
48 48
compliant compliant
3A991.B.2.A 3A991.B.2.A
8542.32.00.41 8542.32.00.41
60 ns 45 ns
R-PBGA-B48 R-PBGA-B48
e1
8 mm 8 mm
16777216 bit 16777216 bit
PSEUDO STATIC RAM STANDARD SRAM
16 16
1 1
48 48
1048576 words 1048576 words
1000000 1000000
ASYNCHRONOUS ASYNCHRONOUS
85 °C 85 °C
-25 °C -40 °C
1MX16 1MX16
PLASTIC/EPOXY PLASTIC/EPOXY
VFBGA VFBGA
RECTANGULAR RECTANGULAR
GRID ARRAY, VERY THIN PROFILE, FINE PITCH GRID ARRAY, VERY THIN PROFILE, FINE PITCH
PARALLEL PARALLEL
Not Qualified Not Qualified
1 mm 1 mm
1.95 V 2.25 V
1.7 V 1.65 V
1.8 V 1.8 V
YES YES
CMOS CMOS
OTHER INDUSTRIAL
TIN SILVER COPPER
BALL BALL
0.75 mm 0.75 mm
BOTTOM BOTTOM
6 mm 6 mm
1 1
NOT SPECIFIED
NOT SPECIFIED

Compare MT45W1ML16PABA-60WT with alternatives

Compare CY62167EV18LL-45BVXI with alternatives