MT42L128M32D1LF-25WT:A vs MT42L128M32D1GU-25WT:A feature comparison

MT42L128M32D1LF-25WT:A Micron Technology Inc

Buy Now Datasheet

MT42L128M32D1GU-25WT:A Micron Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICRON TECHNOLOGY INC MICRON TECHNOLOGY INC
Part Package Code BGA BGA
Package Description VFBGA, BGA168,23X23,20 VFBGA, BGA134,10X17,25
Pin Count 168 134
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.36 8542.32.00.36
Access Mode SINGLE BANK PAGE BURST SINGLE BANK PAGE BURST
Access Time-Max 5.5 ns 5.5 ns
Additional Feature SELF CONTAINED REFRESH; ALSO REQUIRES 1.8 V SUPPLY SELF CONTAINED REFRESH; ALSO OPERATES AT MINIMUM 1.7 V
Clock Frequency-Max (fCLK) 400 MHz 400 MHz
I/O Type COMMON COMMON
Interleaved Burst Length 4,8,16 4,8,16
JESD-30 Code S-PBGA-B168 R-PBGA-B134
JESD-609 Code e1 e1
Length 12 mm 11.5 mm
Memory Density 4294967296 bit 4294967296 bit
Memory IC Type LPDDR2 DRAM LPDDR2 DRAM
Memory Width 32 32
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 168 134
Number of Words 134217728 words 134217728 words
Number of Words Code 128000000 128000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -30 °C -30 °C
Organization 128MX32 128MX32
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VFBGA VFBGA
Package Equivalence Code BGA168,23X23,20 BGA134,10X17,25
Package Shape SQUARE RECTANGULAR
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Qualification Status Not Qualified Not Qualified
Refresh Cycles 8192 8192
Seated Height-Max 0.75 mm 0.7 mm
Self Refresh YES YES
Sequential Burst Length 4,8,16 4,8,16
Standby Current-Max 0.0001 A 0.0001 A
Supply Current-Max 0.194 mA 0.194 mA
Supply Voltage-Max (Vsup) 1.3 V 1.3 V
Supply Voltage-Min (Vsup) 1.14 V 1.14 V
Supply Voltage-Nom (Vsup) 1.2 V 1.2 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade OTHER OTHER
Terminal Finish TIN SILVER COPPER TIN SILVER COPPER
Terminal Form BALL BALL
Terminal Pitch 0.5 mm 0.65 mm
Terminal Position BOTTOM BOTTOM
Width 12 mm 10 mm
Base Number Matches 1 1