MT42C4256F-10/883C vs AS42C4256F-8/883C feature comparison

MT42C4256F-10/883C Micross Components

Buy Now Datasheet

AS42C4256F-8/883C Micross Components

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Transferred Active
Ihs Manufacturer AUSTIN SEMICONDUCTOR INC MICROSS COMPONENTS
Part Package Code DFP DFP
Package Description CERAMIC, FP-28 DFP, FL28,.4
Pin Count 28 28
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.02 8542.32.00.02
Access Mode FAST PAGE FAST PAGE
Access Time-Max 100 ns 80 ns
Additional Feature RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH SAM PORT IS ORGANIZED AS 512 X 4
JESD-30 Code R-CDFP-F28 R-CDFP-F28
JESD-609 Code e0 e0
Length 18.285 mm 18.285 mm
Memory Density 1048576 bit 1048576 bit
Memory IC Type VIDEO DRAM VIDEO DRAM
Memory Width 4 4
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 28 28
Number of Words 262144 words 262144 words
Number of Words Code 256000 256000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 256KX4 256KX4
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code DFP DFP
Package Equivalence Code FL28,.4 FL28,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 38535Q/M;38534H;883B
Seated Height-Max 2.97 mm 2.97 mm
Standby Current-Max 0.008 A 0.015 A
Supply Current-Max 0.13 mA 0.16 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form FLAT FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 10.415 mm 10.415 mm
Base Number Matches 1 1

Compare MT42C4256F-10/883C with alternatives

Compare AS42C4256F-8/883C with alternatives