MT4264C-12
vs
P51C64L-12
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MICRON TECHNOLOGY INC
INTEL CORP
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.02
8542.32.00.02
kg CO2e/kg
12
Average Weight (mg)
1187.4
CO2e (mg)
14248.8
Category CO2 Kg
12
Compliance Temperature Grade
Commercial: +0C to +70C
Access Time-Max
120 ns
120 ns
I/O Type
SEPARATE
SEPARATE
JESD-30 Code
R-XDIP-T16
R-PDIP-T16
JESD-609 Code
e0
e0
Memory Density
65536 bit
65536 bit
Memory IC Type
PAGE MODE DRAM
NIBBLE MODE DRAM
Memory Width
1
1
Number of Terminals
16
16
Number of Words
65536 words
65536 words
Number of Words Code
64000
64000
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
64KX1
64KX1
Output Characteristics
3-STATE
3-STATE
Package Body Material
CERAMIC
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Equivalence Code
DIP16,.3
DIP16,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Refresh Cycles
256
256
Supply Current-Max
0.03 mA
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
MOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Base Number Matches
4
1
Pbfree Code
No
Part Package Code
DIP
Package Description
DIP, DIP16,.3
Pin Count
16
Access Mode
NIBBLE
Additional Feature
RAS ONLY REFRESH
Length
19.304 mm
Number of Functions
1
Number of Ports
1
Operating Mode
ASYNCHRONOUS
Seated Height-Max
5.08 mm
Width
7.62 mm
Compare MT4264C-12 with alternatives
Compare P51C64L-12 with alternatives