MT41K512M4HX-15E:D vs MT41J256M4HX-187EIT:D feature comparison

MT41K512M4HX-15E:D Silicon360

Buy Now Datasheet

MT41J256M4HX-187EIT:D Micron Technology Inc

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer SILICON360 MICRON TECHNOLOGY INC
Part Package Code BGA BGA
Package Description TFBGA, TFBGA,
Pin Count 78 78
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.36 8542.32.00.32
Access Mode MULTI BANK PAGE BURST MULTI BANK PAGE BURST
Additional Feature AUTO/SELF REFRESH AUTO/SELF REFRESH
JESD-30 Code R-PBGA-B78 R-PBGA-B78
JESD-609 Code e1 e1
Length 11.5 mm 11.5 mm
Memory Density 2147483648 bit 1073741824 bit
Memory IC Type DDR DRAM DDR3 DRAM
Memory Width 4 4
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 78 78
Number of Words 536870912 words 268435456 words
Number of Words Code 512000000 256000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Organization 512MX4 256MX4
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TFBGA TFBGA
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, THIN PROFILE, FINE PITCH GRID ARRAY, THIN PROFILE, FINE PITCH
Seated Height-Max 1.2 mm 1.2 mm
Self Refresh YES YES
Supply Voltage-Max (Vsup) 1.45 V 1.575 V
Supply Voltage-Min (Vsup) 1.283 V 1.425 V
Supply Voltage-Nom (Vsup) 1.35 V 1.5 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish TIN SILVER COPPER TIN SILVER COPPER
Terminal Form BALL BALL
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position BOTTOM BOTTOM
Width 9 mm 9 mm
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Operating Temperature-Max 85 °C
Operating Temperature-Min
Qualification Status Not Qualified
Temperature Grade OTHER

Compare MT41K512M4HX-15E:D with alternatives

Compare MT41J256M4HX-187EIT:D with alternatives