MT41K512M16VRN-107AIT:P
vs
MT41K512M16TNA-125:E
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
MICRON TECHNOLOGY INC
MICRON TECHNOLOGY INC
Package Description
TFBGA-96
TFBGA, BGA96,9X16,32
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.36
8542.32.00.36
Date Of Intro
2019-01-21
Access Mode
SINGLE BANK PAGE BURST
DUAL BANK PAGE BURST
Additional Feature
AUTO/SELF REFRESH
AUTO/SELF REFRESH
Clock Frequency-Max (fCLK)
934.57 MHz
800 MHz
I/O Type
COMMON
COMMON
Interleaved Burst Length
4,8
8
JESD-30 Code
R-PBGA-B96
R-PBGA-B96
JESD-609 Code
e1
e1
Length
14 mm
14 mm
Memory Density
8589934592 bit
8589934592 bit
Memory IC Type
DDR3L DRAM
DDR3L DRAM
Memory Width
16
16
Number of Functions
1
1
Number of Ports
1
1
Number of Terminals
96
96
Number of Words
536870912 words
536870912 words
Number of Words Code
512000000
512000000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
95 °C
85 °C
Operating Temperature-Min
-40 °C
Organization
512MX16
512MX16
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TFBGA
TFBGA
Package Equivalence Code
BGA96,9X16,32
BGA96,9X16,32
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE, FINE PITCH
GRID ARRAY, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
260
Refresh Cycles
8192
8192
Screening Level
AEC-Q100
Seated Height-Max
1.2 mm
1.2 mm
Self Refresh
YES
YES
Sequential Burst Length
4,8
8
Standby Current-Max
0.022 A
0.036 A
Standby Voltage-Min
1.283 V
Supply Current-Max
0.304 mA
0.266 mA
Supply Voltage-Max (Vsup)
1.45 V
1.425 V
Supply Voltage-Min (Vsup)
1.283 V
1.283 V
Supply Voltage-Nom (Vsup)
1.35 V
1.35 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
OTHER
Terminal Finish
TIN SILVER COPPER
Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5)
Terminal Form
BALL
BALL
Terminal Pitch
0.8 mm
0.8 mm
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
30
Width
8 mm
10 mm
Base Number Matches
1
1
Rohs Code
Yes
Samacsys Manufacturer
Micron
Access Time-Max
0.225 ns
Moisture Sensitivity Level
3
Output Characteristics
3-STATE
Qualification Status
Not Qualified
Compare MT41K512M16VRN-107AIT:P with alternatives
Compare MT41K512M16TNA-125:E with alternatives