MT41K512M16TNA-125IT:E
vs
MT41K512M16TNA-15EMIT:E
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
MICRON TECHNOLOGY INC
|
MICRON TECHNOLOGY INC
|
Package Description |
TFBGA, BGA96,9X16,32
|
TFBGA,
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.32.00.36
|
8542.32.00.36
|
Access Mode |
MULTI BANK PAGE BURST
|
MULTI BANK PAGE BURST
|
Additional Feature |
AUTO/SELF REFRESH
|
AUTO/SELF REFRESH
|
Clock Frequency-Max (fCLK) |
800 MHz
|
666.66 MHz
|
I/O Type |
COMMON
|
COMMON
|
JESD-30 Code |
R-PBGA-B96
|
R-PBGA-B96
|
JESD-609 Code |
e1
|
e1
|
Length |
14 mm
|
14 mm
|
Memory Density |
8589934592 bit
|
8589934592 bit
|
Memory IC Type |
DDR3L DRAM
|
DDR3L DRAM
|
Memory Width |
16
|
16
|
Number of Functions |
1
|
1
|
Number of Ports |
1
|
1
|
Number of Terminals |
96
|
96
|
Number of Words |
536870912 words
|
536870912 words
|
Number of Words Code |
512000000
|
512000000
|
Operating Mode |
SYNCHRONOUS
|
SYNCHRONOUS
|
Operating Temperature-Max |
95 °C
|
95 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Organization |
512MX16
|
512MX16
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TFBGA
|
TFBGA
|
Package Equivalence Code |
BGA96,6X16,32
|
BGA96,6X16,32
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
GRID ARRAY, THIN PROFILE, FINE PITCH
|
GRID ARRAY, THIN PROFILE, FINE PITCH
|
Qualification Status |
Not Qualified
|
|
Refresh Cycles |
8192
|
8192
|
Seated Height-Max |
1.2 mm
|
1.2 mm
|
Self Refresh |
YES
|
YES
|
Standby Voltage-Min |
1.283 V
|
1.283 V
|
Supply Voltage-Max (Vsup) |
1.425 V
|
1.45 V
|
Supply Voltage-Min (Vsup) |
1.283 V
|
1.283 V
|
Supply Voltage-Nom (Vsup) |
1.35 V
|
1.35 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
TIN SILVER COPPER
|
TIN SILVER COPPER
|
Terminal Form |
BALL
|
BALL
|
Terminal Pitch |
0.8 mm
|
0.8 mm
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Width |
10 mm
|
10 mm
|
Base Number Matches |
1
|
1
|
Peak Reflow Temperature (Cel) |
|
260
|
Supply Current-Max |
|
0.101 mA
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|
Compare MT41K512M16TNA-125IT:E with alternatives
Compare MT41K512M16TNA-15EMIT:E with alternatives