MT41K512M16HA-125AIT:ATR vs MT41K512M16HA-125:ATR feature comparison

MT41K512M16HA-125AIT:ATR Micron Technology Inc

Buy Now Datasheet

MT41K512M16HA-125:ATR Micron Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICRON TECHNOLOGY INC MICRON TECHNOLOGY INC
Package Description TFBGA,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.36
Access Mode MULTI BANK PAGE BURST
Access Time-Max 0.225 ns
Additional Feature AUTO/SELF REFRESH
Clock Frequency-Max (fCLK) 800 MHz
I/O Type COMMON
Interleaved Burst Length 8
JESD-30 Code R-PBGA-B96
JESD-609 Code e1 e1
Length 14 mm
Memory Density 8589934592 bit
Memory IC Type DDR3L DRAM DDR3L DRAM
Memory Width 16
Number of Functions 1
Number of Ports 1
Number of Terminals 96
Number of Words 536870912 words
Number of Words Code 512000000
Operating Mode SYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 512MX16
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY
Package Code TFBGA
Package Equivalence Code BGA96,9X16,32
Package Shape RECTANGULAR
Package Style GRID ARRAY, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260
Refresh Cycles 8192
Screening Level AEC-Q100
Seated Height-Max 1.2 mm
Self Refresh YES
Sequential Burst Length 8
Standby Current-Max 0.011 A
Supply Current-Max 0.22 mA
Supply Voltage-Max (Vsup) 1.45 V
Supply Voltage-Min (Vsup) 1.283 V
Supply Voltage-Nom (Vsup) 1.35 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu) TIN SILVER COPPER
Terminal Form BALL
Terminal Pitch 0.8 mm
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) 30
Width 9 mm
Base Number Matches 1 1
Samacsys Manufacturer Micron

Compare MT41K512M16HA-125AIT:ATR with alternatives

Compare MT41K512M16HA-125:ATR with alternatives