MT41K256M16RE-15EIT:D vs MT41K256M16HA-15EIT:E feature comparison

MT41K256M16RE-15EIT:D Micron Technology Inc

Buy Now Datasheet

MT41K256M16HA-15EIT:E Micron Technology Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICRON TECHNOLOGY INC MICRON TECHNOLOGY INC
Package Description TFBGA, BGA96,9X16,32 9 X 14 MM, LEAD FREE, FBGA-96
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.36 8542.32.00.36
Access Mode MULTI BANK PAGE BURST MULTI BANK PAGE BURST
Additional Feature AUTO/SELF REFRESH AUTO/SELF REFRESH
Clock Frequency-Max (fCLK) 667 MHz
I/O Type COMMON
Interleaved Burst Length 8
JESD-30 Code R-PBGA-B96 R-PBGA-B96
Length 14 mm 14 mm
Memory Density 4294967296 bit 4294967296 bit
Memory IC Type DDR3L DRAM DDR DRAM
Memory Width 16 16
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 96 96
Number of Words 268435456 words 268435456 words
Number of Words Code 256000000 256000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 95 °C
Operating Temperature-Min
Organization 256MX16 256MX16
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TFBGA TFBGA
Package Equivalence Code BGA96,9X16,32
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, THIN PROFILE, FINE PITCH GRID ARRAY, THIN PROFILE, FINE PITCH
Qualification Status Not Qualified
Refresh Cycles 8192
Seated Height-Max 1.2 mm 1.2 mm
Self Refresh YES YES
Sequential Burst Length 8
Standby Current-Max 0.02 A
Supply Current-Max 0.285 mA
Supply Voltage-Max (Vsup) 1.45 V 1.45 V
Supply Voltage-Min (Vsup) 1.283 V 1.283 V
Supply Voltage-Nom (Vsup) 1.35 V 1.35 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade OTHER
Terminal Form BALL BALL
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position BOTTOM BOTTOM
Width 10 mm 9 mm
Base Number Matches 1 1

Compare MT41K256M16RE-15EIT:D with alternatives

Compare MT41K256M16HA-15EIT:E with alternatives