MT41K128M16JT-187E:K vs K4W2G1646C-HC110 feature comparison

MT41K128M16JT-187E:K Micron Technology Inc

Buy Now Datasheet

K4W2G1646C-HC110 Samsung Semiconductor

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICRON TECHNOLOGY INC SAMSUNG SEMICONDUCTOR INC
Part Package Code BGA BGA
Package Description TFBGA, HALOGEN FREE AND ROHS COMPLIANT, FBGA-96
Pin Count 96 96
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.36 8542.32.00.36
Access Mode MULTI BANK PAGE BURST MULTI BANK PAGE BURST
Additional Feature AUTO/SELF REFRESH AUTO/SELF REFRESH
JESD-30 Code R-PBGA-B96 R-PBGA-B96
JESD-609 Code e1
Length 14 mm 13.3 mm
Memory Density 2147483648 bit 2147483648 bit
Memory IC Type DDR3L DRAM DDR DRAM
Memory Width 16 16
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 96 96
Number of Words 134217728 words 134217728 words
Number of Words Code 128000000 128000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Organization 128MX16 128MX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TFBGA TFBGA
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, THIN PROFILE, FINE PITCH GRID ARRAY, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260
Seated Height-Max 1.2 mm 1.2 mm
Self Refresh YES YES
Supply Voltage-Max (Vsup) 1.45 V 1.575 V
Supply Voltage-Min (Vsup) 1.283 V 1.425 V
Supply Voltage-Nom (Vsup) 1.35 V 1.5 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish TIN SILVER COPPER
Terminal Form BALL BALL
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30
Width 8 mm 7.5 mm
Base Number Matches 1 1
Access Time-Max 0.195 ns
Operating Temperature-Max 95 °C
Operating Temperature-Min
Qualification Status Not Qualified
Temperature Grade OTHER

Compare MT41K128M16JT-187E:K with alternatives

Compare K4W2G1646C-HC110 with alternatives