MT41K128M16JT-107:KTR
vs
NT5CC128M16IP-EK
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
MICRON TECHNOLOGY INC
|
NANYA TECHNOLOGY CORP
|
Package Description |
,
|
VFBGA, BGA96,9X16,32
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.32.00.36
|
8542.32.00.36
|
Access Mode |
MULTI BANK PAGE BURST
|
MULTI BANK PAGE BURST
|
Clock Frequency-Max (fCLK) |
934.5 MHz
|
933 MHz
|
I/O Type |
COMMON
|
COMMON
|
Interleaved Burst Length |
8
|
4,8
|
JESD-30 Code |
R-PBGA-B96
|
R-PBGA-B96
|
JESD-609 Code |
e1
|
|
Length |
14 mm
|
13 mm
|
Memory Density |
2147483648 bit
|
2147483648 bit
|
Memory IC Type |
DDR3L DRAM
|
DDR3L DRAM
|
Memory Width |
16
|
16
|
Number of Functions |
1
|
1
|
Number of Ports |
1
|
1
|
Number of Terminals |
96
|
96
|
Number of Words |
134217728 words
|
134217728 words
|
Number of Words Code |
128000000
|
128000000
|
Operating Mode |
SYNCHRONOUS
|
SYNCHRONOUS
|
Operating Temperature-Max |
95 °C
|
85 °C
|
Operating Temperature-Min |
|
|
Organization |
128MX16
|
128MX16
|
Output Characteristics |
3-STATE
|
3-STATE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TFBGA
|
VFBGA
|
Package Equivalence Code |
BGA96,9X16,32
|
BGA96,9X16,32
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
GRID ARRAY, THIN PROFILE, FINE PITCH
|
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
|
Refresh Cycles |
8192
|
8192
|
Seated Height-Max |
1.2 mm
|
1 mm
|
Self Refresh |
YES
|
YES
|
Sequential Burst Length |
8
|
4,8
|
Supply Voltage-Max (Vsup) |
1.45 V
|
1.45 V
|
Supply Voltage-Min (Vsup) |
1.283 V
|
1.283 V
|
Supply Voltage-Nom (Vsup) |
1.35 V
|
1.35 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
OTHER
|
OTHER
|
Terminal Finish |
TIN SILVER COPPER
|
|
Terminal Form |
BALL
|
BALL
|
Terminal Pitch |
0.8 mm
|
0.8 mm
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Width |
8 mm
|
8 mm
|
Base Number Matches |
1
|
5
|
Rohs Code |
|
Yes
|
Access Time-Max |
|
0.195 ns
|
Additional Feature |
|
AUTO/SELF REFRESH
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Qualification Status |
|
Not Qualified
|
Standby Current-Max |
|
0.012 A
|
Supply Current-Max |
|
0.23 mA
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare MT41K128M16JT-107:KTR with alternatives
Compare NT5CC128M16IP-EK with alternatives