MT41K128M16JT-107:K
vs
MT41K128M16JT-107G
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
MICRON TECHNOLOGY INC
MICRON TECHNOLOGY INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.36
8542.32.00.36
Factory Lead Time
18 Weeks, 4 Days
Samacsys Manufacturer
Micron
Access Mode
MULTI BANK PAGE BURST
MULTI BANK PAGE BURST
Access Time-Max
0.195 ns
Additional Feature
AUTO/SELF REFRESH; ALSO OPERATES AT 1.5V NOMINAL SUPPLY
AUTO/SELF REFRESH
Clock Frequency-Max (fCLK)
933 MHz
I/O Type
COMMON
Interleaved Burst Length
8
JESD-30 Code
R-PBGA-B96
R-PBGA-B96
JESD-609 Code
e1
Length
14 mm
14 mm
Memory Density
2147483648 bit
2147483648 bit
Memory IC Type
DDR3L DRAM
DDR3L DRAM
Memory Width
16
16
Number of Functions
1
1
Number of Ports
1
1
Number of Terminals
96
96
Number of Words
134217728 words
134217728 words
Number of Words Code
128000000
128000000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
Organization
128MX16
128MX16
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TFBGA
TFBGA
Package Equivalence Code
BGA96,9X16,32
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE, FINE PITCH
GRID ARRAY, THIN PROFILE, FINE PITCH
Qualification Status
Not Qualified
Refresh Cycles
8192
Seated Height-Max
1.2 mm
1.2 mm
Self Refresh
YES
YES
Sequential Burst Length
8
Standby Current-Max
0.012 A
Supply Current-Max
0.219 mA
Supply Voltage-Max (Vsup)
1.45 V
1.45 V
Supply Voltage-Min (Vsup)
1.283 V
1.283 V
Supply Voltage-Nom (Vsup)
1.35 V
1.35 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
OTHER
OTHER
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form
BALL
BALL
Terminal Pitch
0.8 mm
0.8 mm
Terminal Position
BOTTOM
BOTTOM
Width
8 mm
8 mm
Base Number Matches
1
1
Package Description
TFBGA,
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare MT41K128M16JT-107:K with alternatives
Compare MT41K128M16JT-107G with alternatives