MT41J512M4THR-187:D vs MT41J512M4THR-15:D feature comparison

MT41J512M4THR-187:D Micron Technology Inc

Buy Now Datasheet

MT41J512M4THR-15:D Micron Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICRON TECHNOLOGY INC MICRON TECHNOLOGY INC
Part Package Code BGA BGA
Package Description LFBGA, BGA78,9X13,32 LFBGA, BGA78,9X13,32
Pin Count 78 78
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.32 8542.32.00.32
Access Mode DUAL BANK PAGE BURST DUAL BANK PAGE BURST
Additional Feature AUTO/SELF REFRESH AUTO/SELF REFRESH
Clock Frequency-Max (fCLK) 533 MHz 667 MHz
I/O Type COMMON COMMON
JESD-30 Code R-PBGA-B78 R-PBGA-B78
JESD-609 Code e1 e1
Length 11.5 mm 11.5 mm
Memory Density 1073741824 bit 1073741824 bit
Memory IC Type DDR3 DRAM DDR3 DRAM
Memory Width 4 4
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 78 78
Number of Words 268435456 words 268435456 words
Number of Words Code 256000000 256000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min
Organization 256MX4 256MX4
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFBGA LFBGA
Package Equivalence Code BGA78,9X13,32 BGA78,9X13,32
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, LOW PROFILE, FINE PITCH GRID ARRAY, LOW PROFILE, FINE PITCH
Qualification Status Not Qualified Not Qualified
Refresh Cycles 8192 8192
Seated Height-Max 1.35 mm 1.35 mm
Self Refresh YES YES
Standby Current-Max 0.02 A 0.02 A
Supply Current-Max 0.265 mA 0.33 mA
Supply Voltage-Max (Vsup) 1.575 V 1.575 V
Supply Voltage-Min (Vsup) 1.425 V 1.425 V
Supply Voltage-Nom (Vsup) 1.5 V 1.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade OTHER OTHER
Terminal Finish TIN SILVER COPPER TIN SILVER COPPER
Terminal Form BALL BALL
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position BOTTOM BOTTOM
Width 9 mm 9 mm
Base Number Matches 1 1

Compare MT41J512M4THR-187:D with alternatives

Compare MT41J512M4THR-15:D with alternatives