MT41J512M4JE-25E:A vs MT41J512M4JE-15E:A feature comparison

MT41J512M4JE-25E:A Micron Technology Inc

Buy Now Datasheet

MT41J512M4JE-15E:A Micron Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICRON TECHNOLOGY INC MICRON TECHNOLOGY INC
Part Package Code BGA BGA
Package Description TFBGA, TFBGA, BGA82,11X13,32
Pin Count 82 82
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.24 8542.32.00.24
Access Mode MULTI BANK PAGE BURST MULTI BANK PAGE BURST
Additional Feature AUTO/SELF REFRESH AUTO/SELF REFRESH
JESD-30 Code R-PBGA-B82 R-PBGA-B82
JESD-609 Code e1 e1
Length 15 mm 15 mm
Memory Density 268435456 bit 268435456 bit
Memory IC Type DDR3 DRAM DDR3 DRAM
Memory Width 4 4
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 82 82
Number of Words 67108864 words 67108864 words
Number of Words Code 64000000 64000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Organization 64MX4 64MX4
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TFBGA TFBGA
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, THIN PROFILE, FINE PITCH GRID ARRAY, THIN PROFILE, FINE PITCH
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Self Refresh YES YES
Supply Voltage-Max (Vsup) 1.575 V 1.575 V
Supply Voltage-Min (Vsup) 1.425 V 1.425 V
Supply Voltage-Nom (Vsup) 1.5 V 1.5 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish TIN SILVER COPPER TIN SILVER COPPER
Terminal Form BALL BALL
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position BOTTOM BOTTOM
Width 12.5 mm 12.5 mm
Base Number Matches 1 1
Samacsys Manufacturer Micron
Access Time-Max 0.255 ns
Clock Frequency-Max (fCLK) 667 MHz
I/O Type COMMON
Interleaved Burst Length 8
Operating Temperature-Max 95 °C
Operating Temperature-Min
Output Characteristics 3-STATE
Package Equivalence Code BGA82,11X13,32
Refresh Cycles 8192
Sequential Burst Length 8
Standby Current-Max 0.012 A
Supply Current-Max 0.415 mA
Temperature Grade OTHER

Compare MT41J512M4JE-25E:A with alternatives

Compare MT41J512M4JE-15E:A with alternatives