MT41J512M4JE-187EIT:A
vs
H5TC2G43AFR-G7A
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MICRON TECHNOLOGY INC
SK HYNIX INC
Part Package Code
BGA
BGA
Package Description
TFBGA,
TFBGA, BGA82,11X13,32
Pin Count
82
82
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.24
8542.32.00.36
Access Mode
MULTI BANK PAGE BURST
MULTI BANK PAGE BURST
Additional Feature
AUTO/SELF REFRESH
AUTO/SELF REFRESH
JESD-30 Code
R-PBGA-B82
R-PBGA-B82
JESD-609 Code
e1
e1
Length
15 mm
11 mm
Memory Density
268435456 bit
2147483648 bit
Memory IC Type
DDR3 DRAM
DDR3L DRAM
Memory Width
4
4
Number of Functions
1
1
Number of Ports
1
1
Number of Terminals
82
82
Number of Words
67108864 words
536870912 words
Number of Words Code
64000000
512000000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Organization
64MX4
512MX4
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TFBGA
TFBGA
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE, FINE PITCH
GRID ARRAY, THIN PROFILE, FINE PITCH
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.2 mm
1.2 mm
Self Refresh
YES
YES
Supply Voltage-Max (Vsup)
1.575 V
1.45 V
Supply Voltage-Min (Vsup)
1.425 V
1.283 V
Supply Voltage-Nom (Vsup)
1.5 V
1.35 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Finish
TIN SILVER COPPER
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form
BALL
BALL
Terminal Pitch
0.8 mm
0.8 mm
Terminal Position
BOTTOM
BOTTOM
Width
12.5 mm
9.4 mm
Base Number Matches
1
1
Clock Frequency-Max (fCLK)
533 MHz
I/O Type
COMMON
Interleaved Burst Length
4,8
Operating Temperature-Max
85 °C
Operating Temperature-Min
Output Characteristics
3-STATE
Package Equivalence Code
BGA82,11X13,32
Peak Reflow Temperature (Cel)
260
Refresh Cycles
8192
Sequential Burst Length
4,8
Standby Current-Max
0.009 A
Supply Current-Max
0.19 mA
Temperature Grade
OTHER
Time@Peak Reflow Temperature-Max (s)
20
Compare MT41J512M4JE-187EIT:A with alternatives
Compare H5TC2G43AFR-G7A with alternatives