MT41J512M14JE-107:A vs MT41J512M4JE-187E:B feature comparison

MT41J512M14JE-107:A Micron Technology Inc

Buy Now Datasheet

MT41J512M4JE-187E:B Micron Technology Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICRON TECHNOLOGY INC MICRON TECHNOLOGY INC
Part Package Code BGA BGA
Package Description TFBGA, TFBGA,
Pin Count 82 82
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.36 8542.32.00.36
Access Mode MULTI BANK PAGE BURST MULTI BANK PAGE BURST
Additional Feature AUTO/SELF REFRESH AUTO/SELF REFRESH
JESD-30 Code R-PBGA-B82 R-PBGA-B82
JESD-609 Code e1 e1
Length 15 mm 15 mm
Memory Density 2147483648 bit 2147483648 bit
Memory IC Type DDR3 DRAM DDR3 DRAM
Memory Width 4 4
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 82 82
Number of Words 536870912 words 536870912 words
Number of Words Code 512000000 512000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Organization 512MX4 512MX4
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TFBGA TFBGA
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, THIN PROFILE, FINE PITCH GRID ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Self Refresh YES YES
Supply Voltage-Max (Vsup) 1.575 V 1.575 V
Supply Voltage-Min (Vsup) 1.425 V 1.425 V
Supply Voltage-Nom (Vsup) 1.5 V 1.5 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish TIN SILVER COPPER TIN SILVER COPPER
Terminal Form BALL BALL
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position BOTTOM BOTTOM
Width 12.5 mm 12.5 mm
Base Number Matches 1 1
Operating Temperature-Max 85 °C
Operating Temperature-Min
Temperature Grade OTHER

Compare MT41J512M14JE-107:A with alternatives

Compare MT41J512M4JE-187E:B with alternatives