MT41J256M4JP-125IT:F vs K4B2G0446C-HYK00 feature comparison

MT41J256M4JP-125IT:F Micron Technology Inc

Buy Now Datasheet

K4B2G0446C-HYK00 Samsung Semiconductor

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MICRON TECHNOLOGY INC SAMSUNG SEMICONDUCTOR INC
Part Package Code BGA BGA
Package Description TFBGA, TFBGA,
Pin Count 78 78
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.32 8542.32.00.36
Access Mode MULTI BANK PAGE BURST
Additional Feature AUTO/SELF REFRESH AUTO/SELF REFRESH
JESD-30 Code R-PBGA-B78 R-PBGA-B78
JESD-609 Code e1
Length 11.5 mm 11 mm
Memory Density 1073741824 bit 2147483648 bit
Memory IC Type DDR3 DRAM DDR3 DRAM
Memory Width 4 8
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 78 78
Number of Words 268435456 words 268435456 words
Number of Words Code 256000000 256000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 95 °C
Operating Temperature-Min
Organization 256MX4 256MX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TFBGA TFBGA
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, THIN PROFILE, FINE PITCH GRID ARRAY, THIN PROFILE, FINE PITCH
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Self Refresh YES YES
Supply Voltage-Max (Vsup) 1.575 V 1.575 V
Supply Voltage-Min (Vsup) 1.425 V 1.425 V
Supply Voltage-Nom (Vsup) 1.5 V 1.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade OTHER OTHER
Terminal Finish TIN SILVER COPPER
Terminal Form BALL BALL
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position BOTTOM BOTTOM
Width 8 mm 7.5 mm
Base Number Matches 1 1
Alternate Memory Width 4

Compare MT41J256M4JP-125IT:F with alternatives

Compare K4B2G0446C-HYK00 with alternatives