MT41J256M4HX-125FIT:D vs MT41J256M4JP-15E:G feature comparison

MT41J256M4HX-125FIT:D Micron Technology Inc

Buy Now Datasheet

MT41J256M4JP-15E:G Micron Technology Inc

Buy Now Datasheet
Yes Yes
Yes Yes
Obsolete Obsolete
MICRON TECHNOLOGY INC MICRON TECHNOLOGY INC
BGA BGA
TFBGA, TFBGA, BGA78,9X13,32
78 78
compliant compliant
EAR99 EAR99
8542.32.00.32 8542.32.00.32
MULTI BANK PAGE BURST MULTI BANK PAGE BURST
AUTO/SELF REFRESH AUTO/SELF REFRESH
R-PBGA-B78 R-PBGA-B78
e1 e1
11.5 mm 11.5 mm
1073741824 bit 1073741824 bit
DDR3 DRAM DDR3 DRAM
4 4
1 1
1 1
78 78
268435456 words 268435456 words
256000000 256000000
SYNCHRONOUS SYNCHRONOUS
85 °C 85 °C
256MX4 256MX4
PLASTIC/EPOXY PLASTIC/EPOXY
TFBGA TFBGA
RECTANGULAR RECTANGULAR
GRID ARRAY GRID ARRAY, THIN PROFILE, FINE PITCH
Not Qualified Not Qualified
1.2 mm 1.2 mm
YES YES
1.575 V 1.575 V
1.425 V 1.425 V
1.5 V 1.5 V
YES YES
CMOS CMOS
OTHER OTHER
TIN SILVER COPPER TIN SILVER COPPER
BALL BALL
0.8 mm 0.8 mm
BOTTOM BOTTOM
9 mm 8 mm
1 1
Micron
0.125 ns
667 MHz
COMMON
8
3-STATE
BGA78,9X13,32
8192
8
0.315 mA

Compare MT41J256M4HX-125FIT:D with alternatives

Compare MT41J256M4JP-15E:G with alternatives