MT41J256M4HX-125FIT:D vs H5TQ1G43AFP-G8C feature comparison

MT41J256M4HX-125FIT:D Micron Technology Inc

Buy Now Datasheet

H5TQ1G43AFP-G8C SK Hynix Inc

Buy Now Datasheet
Yes
Yes Yes
Obsolete Obsolete
MICRON TECHNOLOGY INC SK HYNIX INC
BGA BGA
TFBGA, TFBGA, BGA78,9X13,32
78 78
compliant unknown
EAR99 EAR99
8542.32.00.32 8542.32.00.32
MULTI BANK PAGE BURST MULTI BANK PAGE BURST
AUTO/SELF REFRESH AUTO/SELF REFRESH
R-PBGA-B78 R-PBGA-B78
e1
11.5 mm 11.5 mm
1073741824 bit 1073741824 bit
DDR3 DRAM DDR3 DRAM
4 4
1 1
1 1
78 78
268435456 words 268435456 words
256000000 256000000
SYNCHRONOUS SYNCHRONOUS
85 °C 85 °C
256MX4 256MX4
PLASTIC/EPOXY PLASTIC/EPOXY
TFBGA TFBGA
RECTANGULAR RECTANGULAR
GRID ARRAY GRID ARRAY, THIN PROFILE, FINE PITCH
Not Qualified Not Qualified
1.2 mm 1.1 mm
YES YES
1.575 V 1.575 V
1.425 V 1.425 V
1.5 V 1.5 V
YES YES
CMOS CMOS
OTHER OTHER
TIN SILVER COPPER
BALL BALL
0.8 mm 0.8 mm
BOTTOM BOTTOM
9 mm 8 mm
1 1
0.15 ns
533 MHz
COMMON
4,8
3-STATE
BGA78,9X13,32
8192
4,8
0.25 mA

Compare MT41J256M4HX-125FIT:D with alternatives

Compare H5TQ1G43AFP-G8C with alternatives