MT41J256M16RE-15E:D
vs
MT41J256M16RE-15EIT:D
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MICRON TECHNOLOGY INC
|
MICRON TECHNOLOGY INC
|
Part Package Code |
BGA
|
BGA
|
Package Description |
TFBGA, BGA96,9X16,32
|
TFBGA, BGA96,9X16,32
|
Pin Count |
96
|
96
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.32.00.36
|
8542.32.00.36
|
Access Mode |
MULTI BANK PAGE BURST
|
MULTI BANK PAGE BURST
|
Access Time-Max |
0.255 ns
|
0.255 ns
|
Additional Feature |
AUTO/SELF REFRESH
|
AUTO/SELF REFRESH
|
Clock Frequency-Max (fCLK) |
667 MHz
|
667 MHz
|
I/O Type |
COMMON
|
COMMON
|
Interleaved Burst Length |
8
|
8
|
JESD-30 Code |
R-PBGA-B96
|
R-PBGA-B96
|
JESD-609 Code |
e1
|
e1
|
Length |
14 mm
|
14 mm
|
Memory Density |
4294967296 bit
|
4294967296 bit
|
Memory IC Type |
DDR3 DRAM
|
DDR3 DRAM
|
Memory Width |
16
|
16
|
Number of Functions |
1
|
1
|
Number of Ports |
1
|
1
|
Number of Terminals |
96
|
96
|
Number of Words |
268435456 words
|
268435456 words
|
Number of Words Code |
256000000
|
256000000
|
Operating Mode |
SYNCHRONOUS
|
SYNCHRONOUS
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Organization |
256MX16
|
256MX16
|
Output Characteristics |
3-STATE
|
3-STATE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TFBGA
|
TFBGA
|
Package Equivalence Code |
BGA96,9X16,32
|
BGA96,9X16,32
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
GRID ARRAY, THIN PROFILE, FINE PITCH
|
GRID ARRAY, THIN PROFILE, FINE PITCH
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Refresh Cycles |
8192
|
8192
|
Seated Height-Max |
1.2 mm
|
1.2 mm
|
Self Refresh |
YES
|
YES
|
Sequential Burst Length |
8
|
8
|
Standby Current-Max |
0.02 A
|
0.02 A
|
Supply Current-Max |
0.285 mA
|
0.285 mA
|
Supply Voltage-Max (Vsup) |
1.575 V
|
1.575 V
|
Supply Voltage-Min (Vsup) |
1.425 V
|
1.425 V
|
Supply Voltage-Nom (Vsup) |
1.5 V
|
1.5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
OTHER
|
INDUSTRIAL
|
Terminal Finish |
TIN SILVER COPPER
|
TIN SILVER COPPER
|
Terminal Form |
BALL
|
BALL
|
Terminal Pitch |
0.8 mm
|
0.8 mm
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Width |
10 mm
|
10 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare MT41J256M16RE-15E:D with alternatives
Compare MT41J256M16RE-15EIT:D with alternatives