MT40A256M16GE-083E:B vs MT40A256M16LY-062EAUT:F feature comparison

MT40A256M16GE-083E:B Micron Technology Inc

Buy Now Datasheet

MT40A256M16LY-062EAUT:F Micron Technology Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICRON TECHNOLOGY INC MICRON TECHNOLOGY INC
Package Description FBGA-96 TFBGA, BGA96,9X16,32
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.36 8542.32.00.36
Samacsys Manufacturer Micron
Access Mode MULTI BANK PAGE BURST MULTI BANK PAGE BURST
Additional Feature AUTO/SELF REFRESH
JESD-30 Code R-PBGA-B96 R-PBGA-B96
Length 14 mm 13.5 mm
Memory Density 4294967296 bit 4294967296 bit
Memory IC Type DDR DRAM DDR4 DRAM
Memory Width 16 16
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 96 96
Number of Words 268435456 words 268435456 words
Number of Words Code 256000000 256000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C
Organization 256MX16 256MX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TFBGA TFBGA
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, THIN PROFILE, FINE PITCH GRID ARRAY, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Seated Height-Max 1.2 mm 1.2 mm
Self Refresh YES YES
Supply Voltage-Max (Vsup) 1.26 V 1.26 V
Supply Voltage-Min (Vsup) 1.14 V 1.14 V
Supply Voltage-Nom (Vsup) 1.2 V 1.2 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade OTHER AUTOMOTIVE
Terminal Form BALL BALL
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Width 9 mm 7.5 mm
Base Number Matches 1 1
I/O Type COMMON
Interleaved Burst Length 8
Output Characteristics OPEN-DRAIN
Package Equivalence Code BGA96,9X16,32
Refresh Cycles 8192
Screening Level AEC-Q100
Sequential Burst Length 8
Standby Current-Max 0.05 A
Standby Voltage-Min 1.14 V
Supply Current-Max 0.06 mA

Compare MT40A256M16GE-083E:B with alternatives

Compare MT40A256M16LY-062EAUT:F with alternatives