MT4067-12 vs MCM41464AP12 feature comparison

MT4067-12 Micron Technology Inc

Buy Now Datasheet

MCM41464AP12 Motorola Mobility LLC

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICRON TECHNOLOGY INC MOTOROLA INC
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.02 8542.32.00.02
Access Time-Max 120 ns 120 ns
I/O Type COMMON COMMON
JESD-30 Code R-PDIP-T18 R-PDIP-T18
JESD-609 Code e0 e0
Memory Density 262144 bit 262144 bit
Memory IC Type PAGE MODE DRAM PAGE MODE DRAM
Memory Width 4 4
Number of Terminals 18 18
Number of Words 65536 words 65536 words
Number of Words Code 64000 64000
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 64KX4 64KX4
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP18,.3 DIP18,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Refresh Cycles 256 256
Supply Current-Max 0.055 mA 0.072 mA
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology MOS NMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 2 1
Pbfree Code No
Part Package Code DIP
Package Description DIP, DIP18,.3
Pin Count 18
Access Mode PAGE
Additional Feature RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
Length 22.73 mm
Number of Functions 1
Number of Ports 1
Operating Mode ASYNCHRONOUS
Seated Height-Max 4.57 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Width 7.62 mm

Compare MT4067-12 with alternatives

Compare MCM41464AP12 with alternatives