MT36VDDT25672DG-265 vs W3EG2128M72AFSR403AD3M feature comparison

MT36VDDT25672DG-265 Micron Technology Inc

Buy Now Datasheet

W3EG2128M72AFSR403AD3M White Electronic Designs Corp

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MICRON TECHNOLOGY INC WHITE ELECTRONIC DESIGNS CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.32.00.36
Access Time-Max 0.75 ns 0.7 ns
Clock Frequency-Max (fCLK) 133 MHz
I/O Type COMMON
JESD-30 Code R-PDMA-N184 R-XDMA-N184
Memory Density 19327352832 bit 19327352832 bit
Memory IC Type DDR DRAM MODULE DDR DRAM MODULE
Memory Width 72 72
Number of Terminals 184 184
Number of Words 268435456 words 268435456 words
Number of Words Code 256000000 256000000
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 256MX72 256MX72
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code DIMM DIMM
Package Equivalence Code DIMM184
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Refresh Cycles 8192
Standby Current-Max 0.18 A
Supply Current-Max 2.835 mA
Supply Voltage-Nom (Vsup) 2.5 V 2.6 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm
Terminal Position DUAL DUAL
Base Number Matches 1 2
Package Description DIMM,
Access Mode DUAL BANK PAGE BURST
Additional Feature AUTO/SELF REFRESH
Number of Functions 1
Number of Ports 1
Operating Mode SYNCHRONOUS
Peak Reflow Temperature (Cel) NOT SPECIFIED
Self Refresh YES
Supply Voltage-Max (Vsup) 2.7 V
Supply Voltage-Min (Vsup) 2.5 V
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare MT36VDDT25672DG-265 with alternatives