MT36KSZF51272PDZ-80CF1
vs
MT36JBZS51272PIY-1G4XX
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MICRON TECHNOLOGY INC
MICRON TECHNOLOGY INC
Part Package Code
DIMM
DIMM
Package Description
HALOGEN FREE, MO-269, RDIMM-240
LEAD FREE, RDIMM-240
Pin Count
240
240
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.36
8542.32.00.36
Category CO2 Kg
12
12
Compliance Temperature Grade
Commercial: +0C to +70C
Industrial: -40C to +85C
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V5.12
CMRT V5.12
Access Mode
FOUR BANK PAGE BURST
DUAL BANK PAGE BURST
Additional Feature
AUTO/SELF REFRESH
SELF CONTAINED REFRESH; WD-MAX
JESD-30 Code
R-XDMA-N240
R-XDMA-N240
JESD-609 Code
e4
Memory Density
38654705664 bit
4294967296 bit
Memory IC Type
DDR DRAM
DDR DRAM MODULE
Memory Width
72
4
Number of Functions
1
1
Number of Ports
1
1
Number of Terminals
240
240
Number of Words
536870912 words
1073741824 words
Number of Words Code
512000000
1000000000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Organization
512MX72
1GX4
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
DIMM
DIMM
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Not Qualified
Self Refresh
YES
YES
Supply Voltage-Max (Vsup)
1.45 V
1.575 V
Supply Voltage-Min (Vsup)
1.283 V
1.425 V
Supply Voltage-Nom (Vsup)
1.35 V
1.5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
GOLD
Terminal Form
NO LEAD
NO LEAD
Terminal Position
DUAL
DUAL
Base Number Matches
1
1
Length
133.35 mm
Seated Height-Max
18 mm
Terminal Pitch
1 mm
Width
4 mm
Compare MT36KSZF51272PDZ-80CF1 with alternatives
Compare MT36JBZS51272PIY-1G4XX with alternatives