MT32D432M-8 vs SM532044004X5G8 feature comparison

MT32D432M-8 Micron Technology Inc

Buy Now Datasheet

SM532044004X5G8 SMART Modular Technology Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICRON TECHNOLOGY INC SMART MODULAR TECHNOLOGIES
Part Package Code SIMM SIMM
Package Description SIMM-72 SIMM-72
Pin Count 72 72
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.02 8542.32.00.02
Access Mode FAST PAGE FAST PAGE
Access Time-Max 80 ns 80 ns
Additional Feature RAS ONLY; CAS BEFORE RAS; HIDDEN REFRESH CAS BEFORE RAS/RAS ONLY/HIDDEN REFRESH
I/O Type COMMON
JESD-30 Code R-XSMA-N72 R-XSMA-N72
Memory Density 134217728 bit 134217728 bit
Memory IC Type FAST PAGE DRAM MODULE FAST PAGE DRAM MODULE
Memory Width 32 32
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 72 72
Number of Words 4194304 words 4194304 words
Number of Words Code 4000000 4000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 4MX32 4MX32
Output Characteristics 3-STATE
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code SIMM SIMM
Package Equivalence Code SSIM72
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Refresh Cycles 1024
Seated Height-Max 37.084 mm
Standby Current-Max 0.032 A
Supply Current-Max 2.88 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm
Terminal Position SINGLE SINGLE
Base Number Matches 1 1

Compare MT32D432M-8 with alternatives

Compare SM532044004X5G8 with alternatives