MT29F64G08AFAAAWP-Z:A
vs
MT29F64G08AJABAH1-12:B
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
MICRON TECHNOLOGY INC
|
MICRON TECHNOLOGY INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.32.00.51
|
8542.32.00.51
|
Access Time-Max |
20 ns
|
|
Command User Interface |
YES
|
|
Data Polling |
NO
|
|
JESD-30 Code |
R-PDSO-G48
|
R-PBGA-B100
|
Memory Density |
68719476736 bit
|
68719476736 bit
|
Memory IC Type |
FLASH
|
FLASH
|
Memory Width |
8
|
8
|
Number of Sectors/Size |
8K
|
|
Number of Terminals |
48
|
100
|
Number of Words |
8589934592 words
|
8589934592 words
|
Number of Words Code |
8000000000
|
8000000000
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Organization |
8GX8
|
8GX8
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
VBGA
|
Package Equivalence Code |
TSSOP48,.8,20
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
GRID ARRAY, VERY THIN PROFILE
|
Page Size |
8K words
|
|
Parallel/Serial |
PARALLEL
|
PARALLEL
|
Qualification Status |
Not Qualified
|
|
Ready/Busy |
YES
|
|
Sector Size |
1M
|
|
Standby Current-Max |
0.00001 A
|
|
Supply Current-Max |
0.05 mA
|
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Form |
GULL WING
|
BALL
|
Terminal Pitch |
0.5 mm
|
1 mm
|
Terminal Position |
DUAL
|
BOTTOM
|
Toggle Bit |
NO
|
|
Type |
SLC NAND TYPE
|
SLC NAND TYPE
|
Base Number Matches |
1
|
1
|
Package Description |
|
12 X 18 MM, 1 MM HEIGHT, LEAD FREE, VBGA-100
|
JESD-609 Code |
|
e1
|
Length |
|
18 mm
|
Number of Functions |
|
1
|
Operating Mode |
|
ASYNCHRONOUS
|
Programming Voltage |
|
2.7 V
|
Seated Height-Max |
|
1 mm
|
Supply Voltage-Max (Vsup) |
|
3.6 V
|
Supply Voltage-Min (Vsup) |
|
2.7 V
|
Supply Voltage-Nom (Vsup) |
|
3.3 V
|
Terminal Finish |
|
TIN SILVER COPPER
|
Width |
|
12 mm
|
|
|
|
Compare MT29F64G08AFAAAWP-Z:A with alternatives
Compare MT29F64G08AJABAH1-12:B with alternatives