MT28F400B1WG-8TVER vs TMS28F400AFT80BDCDL feature comparison

MT28F400B1WG-8TVER Micron Technology Inc

Buy Now Datasheet

TMS28F400AFT80BDCDL Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICRON TECHNOLOGY INC TEXAS INSTRUMENTS INC
Part Package Code TSOP1 SOIC
Package Description 12 X 20 MM, PLASTIC, TSOP1-48 TSOP1, TSSOP48,.8,20
Pin Count 48 48
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 80 ns 80 ns
Additional Feature SELECTABLE 5V OR 12V VPP CAN BE CONFG AS 256K X 16; TOP BOOT BLOCK
Alternate Memory Width 8 8
Boot Block TOP TOP
JESD-30 Code R-PDSO-G48 R-PDSO-G48
JESD-609 Code e3
Length 18.4 mm 18.4 mm
Memory Density 4194304 bit 4194304 bit
Memory IC Type FLASH FLASH
Memory Width 16 8
Number of Functions 1 1
Number of Terminals 48 48
Number of Words 262144 words 524288 words
Number of Words Code 256000 512000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 256K16 512KX8
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSOP1 TSOP1
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE SMALL OUTLINE, THIN PROFILE
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 5 V 5 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 2.7 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Type NOR TYPE NOR TYPE
Width 12 mm 12 mm
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Command User Interface YES
Data Polling NO
Endurance 10000 Write/Erase Cycles
Number of Sectors/Size 1,2,1,3
Package Equivalence Code TSSOP48,.8,20
Peak Reflow Temperature (Cel) NOT SPECIFIED
Sector Size 16K,8K,96K,128K
Standby Current-Max 0.000005 A
Supply Current-Max 0.065 mA
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Toggle Bit NO

Compare MT28F400B1WG-8TVER with alternatives

Compare TMS28F400AFT80BDCDL with alternatives